Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €30.800 |
5+ | €27.720 |
10+ | €25.200 |
Product Information
Product Overview
MPOF120-20B27-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC and safety performance, which meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ES60601 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, etc.
- Universal 85V AC to 264V AC or 120V DC to 370V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Active PFC
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.3W
- The base plate with conformal coating
- Output short circuit, over-current, over-voltage, over-temperature protection
- 119.9W nominal output power, 27V/4.44A nominal output voltage and current (Vo/Io)
- 95% typ efficiency at 230VAC
- Operating altitude up to 5000m
- Operating ambient temperature range from -40°C to +85°C
Applications
Power Supplies, Electronics, Utilities, Instrumentation, Electronics Design, Industrial
Notes
Enclosed Power Supply; Standards: EN60335-1, EN61558-1, EN60601-1/ANSI/AAMI
Technical Specifications
ITE
119.9W
4.44A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
27VDC
-
-
-
85V AC to 264V AC
MPOF-120-C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate