Print Page
Image is for illustrative purposes only. Please refer to product description.
8,358 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.138 |
| 50+ | €0.107 |
| 100+ | €0.0863 |
| 250+ | €0.0709 |
| 500+ | €0.0661 |
| 1000+ | €0.0639 |
Price for:Each
Minimum: 1
Multiple: 1
€0.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPMPP250S47J0F200
Order Code3106451
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial
Capacitance0.047µF
Capacitance Tolerance± 5%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage(DC)250V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing10mm
dv/dt Rating560V/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length12mm
Product Width4.5mm
Product Height8mm
Ripple Current-
Output (kvar)-
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
MSL level: Level 1 based on JEDEC J-STD 020
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.047µF
Typical Applications
High Frequency
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
10mm
Peak Current
-
ESR
-
Product Length
12mm
Product Height
8mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
PC Pin
dv/dt Rating
560V/µs
RMS Current (Irms)
-
Product Diameter
-
Product Width
4.5mm
Ripple Current
-
Product Range
-
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001