Print Page
Image is for illustrative purposes only. Please refer to product description.
113 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4.040 | 
| 5+ | €3.120 | 
| 10+ | €2.650 | 
| 25+ | €2.130 | 
| 50+ | €1.880 | 
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPL2D-Z5-223
Order Code4264637
Technical Datasheet
Inductance22mH
DC Current Rating500mA
Product Range-
SVHCTo Be Advised
Technical Specifications
Inductance
22mH
Product Range
-
DC Current Rating
500mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045