Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPIR-GSMQB-00-C5
Order Code1735189
Technical Datasheet
Antenna TypeGSM
Frequency Min-
Frequency Max-
Antenna MountingSMA Connector
Gain0dB
Input Power-
Input Impedance-
VSWR-
Antenna Polarisation-
Product Range-
Product Overview
A Multicomp Direct Mount SMA Indoor GSM (Quad-Band) omni-directional antenna
- Indoor Quad band GSM antenna
- Dipole Antenna Structure (Ground-Plane Independent)
- SMA Direct-Mount Interface
Applications
Wireless, Datacom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Antenna Type
GSM
Frequency Max
-
Gain
0dB
Input Impedance
-
Antenna Polarisation
-
SVHC
No SVHC (17-Dec-2015)
Frequency Min
-
Antenna Mounting
SMA Connector
Input Power
-
VSWR
-
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
Product traceability