Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS5G-S-DC5V-A
Order Code4323438
Product RangeMP Power Relays
Technical Datasheet
492 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.240 |
| 20+ | €1.050 |
| 125+ | €0.860 |
| 500+ | €0.811 |
| 1250+ | €0.728 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHRS5G-S-DC5V-A
Order Code4323438
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance55ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPHRS5G-S-DC5V-A is a NO, PCB type power relay.
- Compact structure, light weight, 35A/10min, 25A/1h max continuous current
- Comply to IEC 60335-1, UL class F insulation
- SPST-NO contact form, Ag alloy contact material
- 10,000,000 operations mechanical life
- 50,000 operations electrical life, 1000Mohm 500VDC min insulation resistance
- 10ms max operate time and release time, 35 to 95%RH, +40°C humidity
- 5VDC nominal voltage, 55ohm ±10% coil resistance
- 3.5VDC operate voltage, 0.5VDC release voltage, 0.45mW coil power
- Dimension is 15.5mm × 12.2mm × 13.9mm
- Operating temperature range from -40°C to +105°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Coil Resistance
55ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006