Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE19-S-DC5V-C-L2
Order Code4323487
Product RangeMP Power Relays
Technical Datasheet
498 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.510 |
| 15+ | €1.920 |
| 50+ | €1.600 |
| 150+ | €1.510 |
| 500+ | €1.490 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPHKE19-S-DC5V-C-L2
Order Code4323487
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeLatching Dual Coil
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance31.5ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPHKE19-S-DC5V-C-L2 is a PCB type power relay.
- Magnetic latching relay, 15A of switching capability
- SPDT contact form, Ag alloy contact material
- Dielectric strength of 2700V between coil and contacts
- 100mohm (6VDC/1A) max contact resistance, 8ms max operate time, 5ms max release time
- 100Mohm, 500VDC min insulation resistance, 5-85% RH humidity
- 1×10^7 operations mechanical life
- 5VDC coil volage, 10A contact current, 277VAC contact voltage
- 31.5ohm coil resistance, SPDT contact configuration
- Outline dimension is 19mm × 15.5mm × 15.8mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
31.5ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Latching Dual Coil
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009