Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTTEU-ACC-P019-AC-EUM-KIT
Order Code3869158
Technical Datasheet
90 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €6.800 | 
| 5+ | €6.360 | 
| 15+ | €5.980 | 
| 50+ | €5.860 | 
Price for:Each
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGTTEU-ACC-P019-AC-EUM-KIT
Order Code3869158
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium Alloy
Plate Colour-
For Use WithAC Enclosures
External Depth - Metric1.6mm
External Width - Metric85mm
External Height - Metric130mm
External Depth - Imperial0.06"
External Width - Imperial3.35"
External Height - Imperial5.12"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1.6mm
External Height - Metric
130mm
External Width - Imperial
3.35"
Product Range
-
Plate Material
Aluminium Alloy
For Use With
AC Enclosures
External Width - Metric
85mm
External Depth - Imperial
0.06"
External Height - Imperial
5.12"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041