Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF6-S-DC5V
Order Code4323445
Product RangeMP Power Relays
Technical Datasheet
497 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.040 |
15+ | €2.330 |
50+ | €1.930 |
150+ | €1.820 |
500+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF6-S-DC5V
Order Code4323445
Product RangeMP Power Relays
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current25A
Product RangeMP Power Relays
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin, Quick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance27.8ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPF6-S-DC5V is a NO, quick type power relay. Applications include air conditioners, refrigerators, OA equipment, etc.
- Miniature relay with high switching contact capacity, 20A/250V AC and 25A/250V AC
- Dielectric strength of 5000V between coil and contacts
- Ideal for switching compressor and inverter loads
- 1 Form A contact Form, Ag alloy contact material, 100,000 operations electrical life
- 100mohm (24VDC/1A) max contact resistance, 1000Mohm 500VDC min insulation resistance
- 10ms max operate time, 10ms max release time, 35 to 95%RH, +40°C humidity
- 5VDC nominal voltage, 27.8ohm coil resistance (±10%)
- 3.5VDC operate voltage, 0.5VDC release voltage, 900mW coil power
- Dimension is 30.5mm ×16mm × 20.1mm
- Operating temperature range from -40°C to +85°C
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
27.8ohm
Coil Voltage
5VDC
Product Range
MP Power Relays
Coil Type
Non Latching
Relay Terminals
PC Pin, Quick Connect
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018