Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF24S1-12G34WFS002
Order Code4458301
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €28.390 |
3+ | €26.320 |
10+ | €24.530 |
Price for:Each
Minimum: 1
Multiple: 1
€28.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPF24S1-12G34WFS002
Order Code4458301
Technical Datasheet
Product Range-
Panel Cutout Diameter19mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourNatural
Contact Current AC Max5A
Contact Voltage VAC30V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourWhite
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MPF24S1-12G34WFS002 is a momentary, anti vandal pushbutton switch.
- White LED, 2NO2NC configuration
- Stainless steel body with impact resistance and damage resistance
- Features silver contact blocks
- Protection level: IP67, commonly used in public places, UL certification
- 250V rated voltage, 5A rated current
- 50mohm maximum (initial value) contact resistance
- 100Mohm minimum (500VDC) insulation resistance
- 50,000 electrical life
- Operating temperature range from -25°C to +50°C (no freezing)
Technical Specifications
Product Range
-
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
5A
Contact Current DC Max
1A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
19mm
Switch Operation
Momentary
Actuator / Cap Colour
Natural
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
White
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046