Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-017-14-18-E-H1
Order Code3267516
Product RangeMPETH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.640 |
3+ | €18.250 |
10+ | €15.070 |
25+ | €13.690 |
100+ | €12.380 |
Price for:Each
Minimum: 1
Multiple: 1
€23.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPETH-017-14-18-E-H1
Order Code3267516
Product RangeMPETH
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc6.8W
Power Rating6.8W
Current Max @ Diff Temperature Max5.1A
Voltage Max @ Diff Temperature Max2.2VDC
Length15mm
Width15mm
Depth3.65mm
Temperature Difference Max74°C
Product RangeMPETH
Internal Resistance0.35ohm
Lead WiresUL-Style 1213, Unstripped
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Thermoelectric Cooler
Cooling Power Pc
6.8W
Current Max @ Diff Temperature Max
5.1A
Length
15mm
Depth
3.65mm
Product Range
MPETH
Lead Wires
UL-Style 1213, Unstripped
No. of Stages
1 Stage
Power Rating
6.8W
Voltage Max @ Diff Temperature Max
2.2VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
0.35ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01