Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA36N-DC12V-A-R
Order Code4323467
Product RangeMP Automotive Relays
Technical Datasheet
195 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
15+ | €3.370 |
75+ | €2.800 |
150+ | €2.650 |
300+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA36N-DC12V-A-R
Order Code4323467
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Alloy
Product Overview
MPCMA36N-DC12V-A-R is an unsealed, NO, quick connect type automotive relay.
- General purpose automotive relay, 70A of switching capability
- Quick connect terminals and PCB terminals
- 1 Form A contact form, Ag alloy contact material
- 50mohm (24VDC/1A) max contact resistance, 100Mohm 500VDC min insulation resistance
- 100,000 cycles electrical life, 1,000,000 Cycles (300 cycles/minutes) mechanical life
- 10ms max operate time and 10ms max release time
- 12VDC nominal voltage, 90 ohm coil resistance (±10%)
- 7.8VDC operate voltage, 1.2VDC release voltage, 1.6W coil power
- Operating temperature range from -40°C to +125°C
- Dimension is 26.6mm × 26mm × 22.7mm
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Socket
Product Range
MP Automotive Relays
Coil Resistance
90ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032