Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA35H-DC12V-A
Order Code4323456
Product RangeMP Automotive Relays
Technical Datasheet
246 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.390 |
15+ | €3.370 |
75+ | €2.800 |
150+ | €2.650 |
300+ | €2.620 |
Price for:Each
Minimum: 1
Multiple: 1
€4.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA35H-DC12V-A
Order Code4323456
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsQuick Connect
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance90ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPCMA35H-DC12V-A is an unsealed, NO, quick connect type automotive relay.
- Heavy duty general purpose automotive relay, 70A of contact switching capacity
- Normal open contact configuration
- 1 Form A contact form, Ag alloy contact material, through hole relay mounting
- 50mohm (6VDC/1A) maximum contact resistance, 10ms max operate time, 7ms max release time
- 500Mohm, 500VDC minimum insulation resistance
- 1×10^5 cycles (70A/14V DC,720 cycles/h), 1×10^5 cycles (40A/28V DC,720 cycles/h) electrical life
- 12VDC coil volage, 70A contact current, 14VDC nominal contact voltage
- 90 ohm coil resistance, SPST-NO contact configuration
- Outline dimension is 26mm × 26mm × 24.8 mm
- Operating temperature range from -40°C to +125°C
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
Quick Connect
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
70A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
90ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032