Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA252H-S-DC12V-BP
Order Code4323449
Product RangeMP Automotive Relays
Technical Datasheet
500 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €2.720 | 
| 15+ | €2.090 | 
| 50+ | €1.730 | 
| 150+ | €1.630 | 
| 500+ | €1.620 | 
Price for:Each
Minimum: 1
Multiple: 1
€2.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPCMA252H-S-DC12V-BP
Order Code4323449
Product RangeMP Automotive Relays
Technical Datasheet
Coil Voltage12VDC
Contact Current10A
Contact ConfigurationSPST-NC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeMP Automotive Relays
Contact Voltage DC Nom14V
Coil Resistance220ohm
Contact MaterialSilver Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
MPCMA252H-S-DC12V-BP is a PCB type miniature automotive relay. Typical applications include automatic doors and windows, central door lock, sunroof control, seat adjustment, mirror adjustment.
- SPST-NC contact Form, Ag alloy contact material
- 100mohm (6VDC 1A) maximum contact resistance, 25A motor load
- 100Mohm, 500VDC minimum insulation resistance
- 10ms maximum operate time and release time
- 1×10^5 ops ((resistance, 1s on/9s off), 1×10^5 (motor locked, 0.5s on/9.5s off) electrical life
- 12VDC nominal voltage (23°C), 160 ohm ±10% coil resistance (23°C)
- 6.5VDC operate voltage (23°C), 0.8VDC release voltage (23°C)
- 0.9W coil power (23°C)
- Dimension is 12mm ×14.5mm × 14mm
- Operating temperature range from -40°C to +85°C (standard)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NC
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy
Contact Current
10A
Relay Mounting
Through Hole
Product Range
MP Automotive Relays
Coil Resistance
220ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065