Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.810 |
50+ | €1.680 |
150+ | €1.530 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPB418C1H000000
Order Code4382401
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourAmber
Product Range-
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height30.8mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
Product Overview
MPB418C1H000000 is a rocker switch.
- DPST contact configuration
- 250VAC contact Voltage, 16A max contact current (10 (4) A / 250V =AC -5E4 T120/55°C)
- Dimension is 22mm × 30mm
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Amber
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
30.8mm
Panel Cutout Diameter
-
SVHC
Melamine (21-Jan-2025)
Contact Configuration
DPST-NO
Switch Mounting
Panel, Snap-In
Product Range
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0124