Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADP16B4-0R0-0140
Order Code4377982
Product RangeMP Panel Buzzers
Technical Datasheet
115 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €21.240 |
3+ | €19.680 |
10+ | €18.340 |
Price for:Each
Minimum: 1
Multiple: 1
€21.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADP16B4-0R0-0140
Order Code4377982
Product RangeMP Panel Buzzers
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min12VDC
Supply Voltage Max24VDC
TonesContinuous
Sound Pressure Level (SPL)80dB
Current Rating3A
Resonant Frequency-
Transducer MountingPanel
Product RangeMP Panel Buzzers
SVHCNo SVHC (17-Jan-2023)
Product Overview
MPADP16B4-0R0-0140 is a round buzzer.
- Continuous tone, soldering type / plug in type terminal
- 3A current rating, supply voltage range from 12 to 24VDC
- 80db sound pressure, 1000hr electrical lifetime
- Maximum wire range is 1mm² × 1.5mm²
- Maximum cable range is 2mm² × 0.75mm² / 1mm² × 1mm²
- 16mm panel cutout
- IP40 rated
- Operating temperature range from -25°C to +55°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
24VDC
Sound Pressure Level (SPL)
80dB
Resonant Frequency
-
Product Range
MP Panel Buzzers
Supply Voltage Min
12VDC
Tones
Continuous
Current Rating
3A
Transducer Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018