Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-AV-0804
Order Code4382400
Product RangeMPAB-IL Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €7.220 |
3+ | €6.010 |
15+ | €5.700 |
50+ | €5.410 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPAB-AV-0804
Order Code4382400
Product RangeMPAB-IL Series
Technical Datasheet
LED ColourOrange
Operating Voltage24V
Mounting Hole Dia8mm
Forward Current If5mA
Luminous Intensity-
IP / NEMA RatingIP67
Product RangeMPAB-IL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Orange
Mounting Hole Dia
8mm
Luminous Intensity
-
Product Range
MPAB-IL Series
Operating Voltage
24V
Forward Current If
5mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0034