Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP771080
Order Code4399595
Product RangeMulticomp Pro Banana Plugs
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.490 |
| 5+ | €3.690 |
| 10+ | €3.270 |
| 20+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP771080
Order Code4399595
Product RangeMulticomp Pro Banana Plugs
Technical Datasheet
Test Connector Type A4mm Banana Plug, Stackable
Test Connector Type BFree End
Lead Length - Imperial2.32"
Lead Length - Metric59mm
Insulator ColourBrown
Current Rating36A
Voltage Rating1.5kVDC
Product RangeMulticomp Pro Banana Plugs
SVHCTo Be Advised
Product Overview
This 4mm Stackable Banana Plug is designed for reliable indoor electrical connections. With a length of 59mm and a current rating of 36A, it ensures secure performance. Ideal for use in various electrical setups, its stackable design allows for easy and efficient connection of multiple plugs.
- Pollution degree, 1 or 2
- Relative humidity, 80% maximum for temperatures up to 31°C decreasing linearly to 50% relative humidity at +40°C
- Temperature range, +5°C to +40°C
- Indoor use
- Altitude, 2000m maximum
Applications
Electrical and Electronics, Maintenance & Repair, Instrumentation, Prototyping
Technical Specifications
Test Connector Type A
4mm Banana Plug, Stackable
Lead Length - Imperial
2.32"
Insulator Colour
Brown
Voltage Rating
1.5kVDC
SVHC
To Be Advised
Test Connector Type B
Free End
Lead Length - Metric
59mm
Current Rating
36A
Product Range
Multicomp Pro Banana Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008