Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.769 |
10+ | €0.709 |
20+ | €0.659 |
Product Information
Product Overview
MP770592 banana test connector, shrouded, plug, cable mount is designed for high-performance electrical testing. Rated for 32A and 600V, this durable connector features nickel-plated contacts to ensure reliable conductivity and corrosion resistance. Its blue, shrouded design enhances safety by preventing accidental contact with live terminals, making it ideal for use in laboratory, industrial, and maintenance applications. The cable mount feature offers easy integration with test cables, providing a secure and stable connection. This connector combines reliability, safety, and durability, making it an essential tool for precise electrical testing.
- Connector mounting - cable mount, gender - plug
- Current rating - 32A, voltage rating - 600V
- Contact plating- nickel plated contacts
- Contact material is beryllium copper
Technical Specifications
Plug
32A
Nickel Plated Contacts
Beryllium Copper
-
Cable Mount
600V
Blue
Solder
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate