Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP770524
Order Code3514773
Technical Datasheet
Connector MountingCable Mount
Current Rating50A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination Type-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
4mm, gold-plated test connector.
- 50A rated
Technical Specifications
Gender
Plug
Current Rating
50A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002