Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €45.830 |
5+ | €41.240 |
Price for:Each
Minimum: 1
Multiple: 1
€45.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741161 UK
Order Code4680663
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max500°C
Output Power70W
Product Range-
Plug TypeUK Type G
Product Overview
This Compact Soldering Station is a versatile and efficient tool designed for both professional and hobbyist soldering applications. This all-in-one unit integrates an iron stand, cleaning ball, and helping hand hole, providing a seamless and clutter-free workspace. With its high-power 70W output, the station ensures rapid heating and precise temperature control, making it ideal for electronics repair, DIY projects, and industrial soldering tasks.
- High-power 70W output for fast heating, ensuring quick heat-up times and stable temperature control
- All-in-one compact design, suitable for small workbenches, electronics repair stations, and mobile workspace
- Supports adjustable temperature settings, allowing users to work with different soldering materials and applications
- Compatible with a wide range of soldering tips for different tasks
- Auto standby and sleep mode for safety and energy efficiency
Technical Specifications
Supply Voltage VAC
230V
Output Power
70W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
500°C
Kit Contents
Soldering Station, Iron Stand, Cleaning Ball & Helping Hand Hole
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.495