Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741056
Order Code4261048
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.250 |
| 5+ | €10.580 |
| 10+ | €9.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741056
Order Code4261048
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width0.5mm
Tip / Nozzle StylePointed
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
Upgrade your soldering precision with the Multicomp Pro MP741056 Soldering Tip, engineered for MP741034 90W Soldering Stations. Featuring a Pointed tip design with a fine 0.5 mm diameter, this tip ensures precise heat transfer and stable solder joints, ideal for intricate soldering tasks. Enhance your soldering capabilities with this reliable and versatile tool, suitable for hobbyists and professionals in the electronics industry and beyond.
- Shape: Pointed Tip Design
- Size: 0.5 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
0.5mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Pointed
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate