Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741045
Order Code4261036
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
39 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.250 |
5+ | €10.580 |
10+ | €9.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741045
Order Code4261036
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle Style45° Hoof
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP741045 specialized Soldering Tip is compatible with MP741034 90W Soldering Stations. Featuring a 45° Hoof design and a generous 2 mm width, this tip delivers precise and efficient soldering results, ideal for a wide range of electronics projects. Whether you're a hobbyist or a professional, this tip enhances your soldering capabilities with accuracy and ease.
- Shape: Hoof
- Size: 2 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Hoof
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate