Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741043
Order Code4261034
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €11.250 |
5+ | €10.580 |
10+ | €9.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP741043
Order Code4261034
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical
For Use WithMulticomp Pro MP741034 90W Soldering Stations
Product RangeMulticomp Pro Soldering Stations
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Multicomp Pro MP741043 specialized Soldering Tip, compatible with MP741034 90W Soldering Stations. Featuring a Conical shape and a slim 0.4 mm diameter, this tip ensures meticulous soldering performance, making it an essential choice for both hobbyists and professionals in electronics.
- Shape: Conical
- Size: 0.4 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Multicomp Pro MP741034 90W Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical
Product Range
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:84689000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate