Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.350 |
5+ | €11.610 |
10+ | €10.400 |
Product Information
Product Overview
This Multicomp Pro MP741038 is a Soldering Tip designed for use with MP741034 90W Soldering Stations. This soldering tip features a 45° knife shape, providing precision and versatility for various soldering applications. With a diameter of 4.4 mm, this soldering tip offers optimal heat transfer and efficient soldering performance. It is crafted from high-quality materials to ensure durability and long-lasting use, making it a reliable choice for professional soldering tasks. Whether you're working on electronics, circuit boards, or other soldering projects, our 45° Knife Soldering Tip is designed to deliver precise heat distribution and control, allowing you to achieve clean and accurate soldering joints with ease.
- Shape: 45° Knife
- Size: 4.4 mm
Applications
Electronics Service, Consumer Electronics, Instrumentation, Utilities
Technical Specifications
4.4mm
Multicomp Pro MP741034 90W Soldering Stations
No SVHC (25-Jun-2025)
45° Knife
Multicomp Pro Soldering Stations
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate