Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740894
Order Code3977119
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.820 |
5+ | €14.150 |
10+ | €13.870 |
Price for:Each
Minimum: 1
Multiple: 1
€15.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740894
Order Code3977119
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC230V
Output Power80W
Heat Temperature Max480°C
Product RangeMulticomp Pro Soldering Stations
Plug Type-
Product Overview
This soldering iron incorporates a ceramic heating element assuring a highly accurate temperature setting and a fast heating time. The bit is directly fitted on the element to minimize thermal loss. The lead of the iron is made of heat-resistant silicone. Designated for work with the Soldering Station MP740893
- Temperature range: 80°C to 480°C (176°F to 896°F)
- Tip to ground resistance: <lt/>2Ω
- Tip to ground potential: <lt/>2mV
- Heating element: Four-core PTC heater
- Soldering tip: T900-B
Applications
Electronics Service, Utilities, Maintenance & Repair, Manufacturing, Hobby & Education
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
480°C
Plug Type
-
Output Power
80W
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1