Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €60.410 |
5+ | €54.370 |
Product Information
Product Overview
This digital soldering station MP740893 is equipped with a high-power heater with rapid heating speed and a long lifespan. The handle is made of an environmentally friendly thermal-resistant material and provides a comfortable feeling for operators. The soldering iron temperature is displayed on the LED screen, making it simple and convenient to adjust the temperature using the rotary knob. Temperature display mode changes between Celsius and Fahrenheit according to different markets.
- This product designed with digital led segmented display.
- Combined soldering station with soldering iron and solder wire holder.
- MCU controlled temperature calibration with PID system equipped, adjust temperature by knob button, easy to operate.
- The handle structure is ergonomically designed for comfortable grip.
- The heating wire and sensor are made of PTC material, which is quick in temperature rise and precise in temperature control.
- Auto-standby, auto-shut down is available.
Applications
Electronics Service, Utilities, Maintenance & Repair, Manufacturing, Hobby & Education
Contents
x1 Solder Iron Station; x1 Solder Wire Holder; x1 Solder Iron Holder; x1 Rosin Clean Ball
Notes
3 Years Manufacturer Warranty.
Technical Specifications
240V
80W
Multicomp Pro Soldering Stations
No SVHC (25-Jun-2025)
480°C
ST-2090D Soldering Station, Soldering Wire Holder, User Manual
EU
Technical Docs (2)
Alternatives for MP740893 EU
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate