Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.380 |
| 5+ | €7.880 |
| 10+ | €7.060 |
Price for:Each
Minimum: 1
Multiple: 1
€8.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740879
Order Code3958536
Technical Datasheet
Tip / Nozzle Width4.7mm
Tip / Nozzle Style45° Knife
For Use WithMulticomp Pro MP740888 Soldering Stations
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Replacement Tip for Soldering Iron MP740869
Applications
Embedded Design & Development, Electronics Service, Instrumentation, Hobby & Education, Maintenance & Repair, Utilities
Technical Specifications
Tip / Nozzle Width
4.7mm
For Use With
Multicomp Pro MP740888 Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
45° Knife
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02