Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740869
Order Code3958524
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.930 |
5+ | €29.950 |
10+ | €29.350 |
Price for:Each
Minimum: 1
Multiple: 1
€34.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740869
Order Code3958524
Product RangeMulticomp Pro Soldering Stations
Technical Datasheet
Supply Voltage VAC25V
Output Power80W
Heat Temperature Max550°C
Product RangeMulticomp Pro Soldering Stations
Plug Type-
Product Overview
This soldering iron is for use with the Multicomp Pro MP740888 soldering station.
- Plug-and-play heater, fast heat up
- Silicone cable, soft and high-temperature resistance
- Slim and lightweight to provide a comfortable grip
Applications
Embedded Design & Development, Electronics Service, Instrumentation, Utilities, Hobby & Education, Maintenance & Repair
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Supply Voltage VAC
25V
Heat Temperature Max
550°C
Plug Type
-
Output Power
80W
Product Range
Multicomp Pro Soldering Stations
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1