Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €34.230 |
5+ | €29.340 |
10+ | €28.750 |
Product Information
Product Overview
These Multicomp Pro 65W Digital Soldering Irons heat up fast and work great with a ceramic temperature control heating core, the adjustable temperature within the thermostat range, long service life, and quick temperature compensation. Soldering Irons are equipped with precise temperature control with a digital display controlled freely, improving work efficiency. These Soldering Irons are widely used in appliance repair, soldering circuit boards, Watches, mobile phones, and TV capacitors, appliance repair.
- Automatically sleep after 10 minutes and shut down after 20 minutes when the product stop operating
- Products use LCD display and LED display design
- Build in PID system, adjust temperature by button, operate easily.
- The handle structure is ergonomically designed for comfortable grip.
- Display the temperature control status with a bright blue LED.
- The heating wire and sensor are made of PTC material, which is quick in temperature rise and precise in temperature control.
- Auto-standby, auto-shut down is available.
- Using 3 cored power cable.
Applications
Electronics Service, Facility Maintenance, Hobby & Education, Industrial Maintenance, Prototyping, Utilities
Notes
3 Years Manufacturer Warranty.
Technical Specifications
65W
240VAC
UK Type G
480°C
Multicomp Pro Soldering Irons
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate