Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €36.510 |
Product Information
Product Overview
This Multicomp Pro MP740848 temperature controlled soldering station is suitable for soldering work of technicians in factories, laboratories for the production or repair of electronic equipment. It has the option of setting the temperature of the soldering tip in the range of 160 °C to 480 °C. The advantage is the rapid heating of the tip to 400 °C in just about 50 seconds, which is achieved by a heat output of up to 130 W when warming up. The set temperature is kept constant even when heating larger components due to feedback, when the temperature of the PTC tip is measured by a cell and the heating is switched according to the temperature.
- 30W, 240V AC, EU plug soldering station
- 220VAC to 240VAC 50Hz 30W (max 130W)
- Hi-quality ceramic heater
- 160?C to 480?C temperature
- LED display
- Digital temperature control by knob
- Easier way to achieve ?C/?F conversion by an individual switch below the knob
- Easier way to achieve ?C/?F conversion by an individual switch below the knob
- User-friendly with integrated parts
Applications
Electronics Service, Hobby & Education, Electrical, Industrial Maintenance, Professional, Utilities
Contents
Soldering station, Soldering iron stand, Copper cleaning ball, Cleaning sponge, Roll stand for solder wire.
Notes
3 Years Manufacturer Warranty.
Technical Specifications
240V
30W
Multicomp Pro Soldering Stations
No SVHC (25-Jun-2025)
480°C
Heater, LED Display, Digital Temperature Control, Solder Iron Stand/Cleaning Ball, Sponge/Roll Stand
EU
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate