Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740248
Order Code3265164
Product Range100W Soldering Iron Tips
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €39.610 |
5+ | €33.950 |
10+ | €33.270 |
Price for:Each
Minimum: 1
Multiple: 1
€39.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740248
Order Code3265164
Product Range100W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width2.2mm
Tip / Nozzle StyleTweezer
Product Range100W Soldering Iron Tips
Product Overview
- Tweezer head soldering iron tip with integrated heater
- For use with MP740073 100W tweezer type soldering iron
- 2.2mm tip dia
Technical Specifications
Tip / Nozzle Width
2.2mm
For Use With
Multicomp MP740073 100W Tweezer Type Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Tweezer
Product Range
100W Soldering Iron Tips
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0392