Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740225
Order Code3265138
Product Range130W Soldering Iron Tips
Technical Datasheet
3 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €21.570 |
| 5+ | €19.300 |
| 10+ | €18.910 |
Price for:Each
Minimum: 1
Multiple: 1
€21.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740225
Order Code3265138
Product Range130W Soldering Iron Tips
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleConical
For Use WithMulticomp MP740071 130W Soldering Iron
Product Range130W Soldering Iron Tips
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Conical head soldering iron tip with integrated heater
- For use with MP740071 130W soldering iron
- 2.4mm tip dia
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
Multicomp MP740071 130W Soldering Iron
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Conical
Product Range
130W Soldering Iron Tips
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108