Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740207.
Order Code3276183
Product RangeMulticomp Pro Solder Wires
Technical Datasheet
1,247 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
25+ | €3.660 |
50+ | €3.290 |
100+ | €2.980 |
200+ | €2.730 |
500+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740207.
Order Code3276183
Product RangeMulticomp Pro Solder Wires
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.813mm
External Diameter - Imperial0.032"
Melting Temperature183°C
Weight - Metric19.86g
Weight - Imperial0.0438lb
Product RangeMulticomp Pro Solder Wires
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
19.86g
Product Range
Multicomp Pro Solder Wires
Flux Type
No Clean
External Diameter - Metric
0.813mm
Melting Temperature
183°C
Weight - Imperial
0.0438lb
Technical Docs (2)
Alternatives for MP740207.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:83113000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144