Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP740168
Order Code3267915
Technical Datasheet
Tip / Nozzle Width6mm
Tip / Nozzle Style45° Conical
Product Range-
Technical Specifications
Tip / Nozzle Width
6mm
For Use With
Multicomp Pro MP740096 & MP740097 80W Soldering Irons
SVHC
No SVHC (17-Jan-2023)
Tip / Nozzle Style
45° Conical
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03