Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720114
Order Code3257365
Technical Datasheet
Product Range-
Scope Channels4 Channel
Bandwidth70MHz
Sampling Rate1GSPS
Display Memory Depth56 Mpts
Calculated Rise Time-
Scope Display TypeWVGA TFT Colour
Kit ContentsDPO, 4x Probe, UK/EU Power Cord, USB Interface cable
Manufacturer Warranty1 Year
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra Phosphor Oscilloscope features 1GS/s sampling rate, memory depth up to 56Mpts, 83,000wfms/s waveform capture rate, adjustable channel time base, a variety of advanced triggering, bus decoding functions, and rich peripheral interfaces.
- 1GS/s Sampling rate,
- 56Mpts Memory depth per channel
- 83,000 Wfms/s waveform capture rate
- 256-Level intensity grading display
- Adjustable channel time base
- 65,000 Frames waveform record
- 8" TFT LCD, WVGA (800x480)
- Interfaces: USB Host, USB device, LAN, AUX Out
Applications
Test & Measurement
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Product Range
-
Bandwidth
70MHz
Display Memory Depth
56 Mpts
Scope Display Type
WVGA TFT Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (25-Jun-2025)
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
DPO, 4x Probe, UK/EU Power Cord, USB Interface cable
Plug Type
EU, UK
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5