Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710503
Order Code3410526
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
114 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.240 |
Price for:Each
Minimum: 1
Multiple: 1
€116.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP710503
Order Code3410526
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max5A
Power Rating150W
Supply Voltage Min-
Supply Voltage Max230V
Manufacturer Warranty3 Years
Product RangeMulticomp Pro Bench Top Programmable Power Supplies
Plug TypeEU, UK
Product Overview
The MP710503 from Multicomp Pro is a 30V, 5A single channel digital control DC power supply.
- Complete digital control
- 10mV/1mA resolution
- Low noise and ripple
- CV/CC constant voltage and constant current mode
- OCP and OVP settings, constant protection mode
- 5 sets or parameters can be stored and recalled
- Output switch control
- Power-off memory function
- Keyboard lock function
Applications
Power Supplies, Test & Measurement
Contents
Power supply, UK & EU power cords, User manual.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
150W
Supply Voltage Max
230V
Product Range
Multicomp Pro Bench Top Programmable Power Supplies
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage Max
30V
Output Current Max
5A
Supply Voltage Min
-
Manufacturer Warranty
3 Years
Plug Type
EU, UK
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.28