Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700484
Order Code3441561
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700484
Order Code3441561
Product RangeMulticomp PRO Static Discharge Bags
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial11"
Length - Imperial15"
Width - Metric279.4mm
Length - Metric381mm
Film Thickness71.12µm
Bag ColourTransparent
Seal TypeHeat Seal
Product RangeMulticomp PRO Static Discharge Bags
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
15"
Length - Metric
381mm
Bag Colour
Transparent
Product Range
Multicomp PRO Static Discharge Bags
Width - Imperial
11"
Width - Metric
279.4mm
Film Thickness
71.12µm
Seal Type
Heat Seal
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.745453