Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700307
Order Code3516342
Technical Datasheet
Adhesive TypeNon Adhesive
Tape Backing MaterialPI (Polyimide) Film
Tape ColourAmber
Total Tape Thickness1 mil (0.025 mm)
Roll Length - Imperial0
Roll Length - Metric0
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
Technical Specifications
Adhesive Type
Non Adhesive
Tape Colour
Amber
Roll Length - Imperial
0
Tape Width - Imperial
1"
Product Range
-
Tape Backing Material
PI (Polyimide) Film
Total Tape Thickness
1 mil (0.025 mm)
Roll Length - Metric
0
Tape Width - Metric
25.4mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454