Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700177
Order Code3261419
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric-
For Use WithSolid and Stranded Wires
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
Strips and cuts 10 to 20 AWG solid and stranded wire. High carbon steel construction with a corrosion resistant black oxide finish, these wire strippers are built for a long life. The built-in spring return is designed to speed up work. The paint filled and pad printed markings allow for easy visibility. Compact size for tight spaces. Lifetime warranty.
- Strips and cuts wire: 20/18/16/14/12/10 AWG
- Precision-ground stripping stations for both solid and stranded wire
- Coil spring provides fast self-opening
- Compact size for tight spaces
- Holes in jaw for looping wire
- Pliers nose for working small nuts and pulling wire
- Shear-type wire cutter at pivot point
- Hardened steel construction for lifetime service
- Dimensions - 2.25" x 6.25" x 0.25" (WxLxD)
- Handle colour: green
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Solid and Stranded Wires
SVHC
No SVHC (16-Jul-2019)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112944