Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS1S102M2RES
Order Code4305438
Product RangeMP Slide Switches
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.220 |
50+ | €2.060 |
150+ | €1.880 |
Price for:Each
Minimum: 1
Multiple: 1
€2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP5FS1S102M2RES
Order Code4305438
Product RangeMP Slide Switches
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeMP Slide Switches
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationStraight
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP5FS1S102M2RES is a gold plated, PC terminal, slide switch.
- 30,000 make-and-break cycles mechanical life
- Contact resistance is 20mohm max initial at 2-4VDC
- 1,000Mohm minimum insulation resistance
- 1,000Vrms minimum at sea level dielectric strength
- 0.4Volt-Amps(VA) max at 20V max (AC or DC) rating
- Diallyl phthalate (DAP) (UL94V-0) case, nylon, black standard actuator
- Stainless steel housing, copper alloy contact/terminals
- Operating temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
On-None-On
Product Range
MP Slide Switches
Contact Voltage AC Max
20V
Orientation
Straight
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00092