Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €258.160 |
5+ | €247.840 |
10+ | €242.980 |
20+ | €238.300 |
Product Information
Product Overview
MP3243.230 axial fan suitable for a frame size of 323mm is essential in everyday items such as a workstation, where the axial fan would cool down the processor to ensure the computer would continue to operate smoothly. This capacitor-operated motor is ideal for a multitude of applications making them highly reliable with excellent quality. All this comes with a thermoplastic UL94-V0 certified body making it versatile in demanding conditions. Having a wide operating temperature range of -30°C to 70°C with impeded airflow of 1150-1350m3/h makes This product robust in its segment.
- Frame size of 323mm
- Impeded air flow of 1150-1350m3/h
- Capacitor operated axial fan
- Rated operating voltage, frequency of 230V, 50/60Hz
- Maximum rated current of 0.62-0.48A
- Rated power of 140W to 105W
- Wide operating temperature range of -30°C to 70°C
Applications
Industrial, Servers and Storage, Medical, HVAC
Contents
x1 DC axial fan, 323mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
230V
Thermoplastic
323mm
323mm
323mm
12.72"
12.72"
-
620mA
22.5m³/min
MP Cabinet Coolers Series
Square
-
-
-
65dBA
140W
Terminal Block
IP54, IP55, IP56
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate