Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238.300
Order Code4163458
Product RangeMP Fan Exit Filters
Technical Datasheet
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.430 |
5+ | €11.930 |
10+ | €11.700 |
20+ | €11.480 |
Price for:Each
Minimum: 1
Multiple: 1
€12.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP3238.300
Order Code4163458
Product RangeMP Fan Exit Filters
Technical Datasheet
Fan Frame Size148mm
For Use WithMulticomp Pro MP3238 Series Fans
Fixing Centres-
Filter MaterialThermoplastic
Guard Material-
Product RangeMP Fan Exit Filters
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP3238.300 is a 148mm frame-size exit filter suitable for the MULTICOMP PRO fans series. With a cotton mat pre-installed, this is a type of motorized air filtering equipment used to supply purified air to cleanrooms, laboratories, medical facilities or microenvironments by removing harmful airborne particles from recirculating air. This product can be easily installed within the system's ceiling or floor grid, making it user-friendly.
- Frame size of 148mm
- Suitable for MULTICOMP PRO Fan series
- Injection-moulded thermoplastic material
Applications
Industrial, Air Quality, Medical, HVAC
Contents
x1 Fan exit filter, 148mm.
Notes
IP54 protection against dust and water droplets.
Technical Specifications
Fan Frame Size
148mm
Fixing Centres
-
Guard Material
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Multicomp Pro MP3238 Series Fans
Filter Material
Thermoplastic
Product Range
MP Fan Exit Filters
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125