Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1FS1T1B6M2QES-5
Order Code4365363
Product RangeMP Miniature Toggle Switches
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.110 |
10+ | €2.540 |
50+ | €2.360 |
150+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1FS1T1B6M2QES-5
Order Code4365363
Product RangeMP Miniature Toggle Switches
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMP Miniature Toggle Switches
Switch MountingPanel, Through Hole
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsPC Pin
Contact Voltage DC Nom-
Product Overview
MP1FS1T1B6M2QES-5 is a miniature toggle switch.
- On-None-On switch operation, PC mount switch terminals
- 100,000 make-and-break cycles DC 10V & 0.1mA mechanical life
- 10mohm max contact resistance, 500V / 500Mohm min insulation resistance
- 1,000Vrms min at sea level dielectric strength
- Diallyl phthalate (DAP) (UL94V-0) case, stainless steel housing, brass terminal/contact
- Silver contact plating and terminal plating
- 6A at 125VAC/3A at 250VAC or 28VDC rating
- Operating temperature range from -40°C to 85°C
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel, Through Hole
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
MP Miniature Toggle Switches
Contact Current Max
6A
Switch Terminals
PC Pin
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004955