Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1FS1T1B6M1QES-5
Order Code4365362
Product RangeMP Miniature Toggle Switches
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.110 | 
| 10+ | €2.540 | 
| 50+ | €2.360 | 
| 150+ | €2.150 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP1FS1T1B6M1QES-5
Order Code4365362
Product RangeMP Miniature Toggle Switches
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMP Miniature Toggle Switches
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCLead (21-Jan-2025)
Product Overview
MP1FS1T1B6M1QES-5 is a miniature toggle switch.
- On-None-On switch operation, solder lug switch terminals
 - 100,000 make-and-break cycles DC 10V & 0.1mA mechanical life
 - 10mohm max contact resistance, 500V / 500Mohm min insulation resistance
 - 1,000Vrms min at sea level dielectric strength
 - Diallyl phthalate (DAP) (UL94V-0) case, stainless steel housing, brass terminal/contact
 - Silver contact plating and terminal plating
 - 6A at 125VAC/3A at 250VAC or 28VDC rating
 - Operating temperature range from -40°C to 85°C
 
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
SPDT
Product Range
MP Miniature Toggle Switches
Contact Current Max
6A
Switch Terminals
Solder Lug
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005236