Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
15+ | €1.620 |
25+ | €1.340 |
100+ | €1.140 |
150+ | €0.996 |
250+ | €0.882 |
1000+ | €0.864 |
1500+ | €0.847 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015729
Order Code4692217
Technical Datasheet
Connector to Connector90° IEC 60320 C7 to Free End
Cable Length - Metric1m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product Range-
Cable Length - Imperial3.3ft
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° IEC 60320 C7 to Free End
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04