Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €44.720 |
5+ | €40.820 |
Product Information
Product Overview
MP015500 Epoxy Resin, Black, 500g and MP015501 Epoxy Resin, Black, 1000g are two-part, general-purpose epoxy resins designed for potting and encapsulation applications. They provide a smooth, glossy finish with medium viscosity and excellent electrical insulation properties. The resin base and hardener are supplied in pre-weighed, separate containers to ensure accurate mixing, making them suitable for larger applications. The formulation meets UL94-V0 flame retardancy standards, contains no SCHCs, and serves as a reliable electrical insulator. For best results, the materials should be stored in unopened containers under cool, dry conditions between 10–25 °C. Shelf life is 18 months. Once opened, containers should be re-sealed to maintain product quality.
- General-purpose formulation – suitable for potting and encapsulation across various applications
- Medium viscosity – allows good flow and coverage without excessive run-off
- Smooth, glossy finish – professional appearance and surface protection
- Excellent electrical insulation – ideal for electronic and electrical components
- UL94-V0 flame retardancy – enhanced safety and compliance with industry standards
- No SCHCs – safer formulation without Substances of Very High Concern
- Reliable storage stability – 18-month shelf life in original unopened containers
- Re-sealable packaging – helps maintain quality after opening
- Temperature-stable storage – optimal performance when kept at 10–25 °C
Applications
Electrical, Construction, Aerospace, Automotive, 3D Printing, Prototyping, Medical Electronics
Technical Specifications
Epoxy - 2 Part
Black
1kg
No SVHC (21-Jan-2025)
Container
581ml
Multicomp Pro Epoxy Resin
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate