Print Page
Image is for illustrative purposes only. Please refer to product description.
555 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 15+ | €0.692 |
| 150+ | €0.462 |
| 510+ | €0.385 |
| 1005+ | €0.314 |
| 1500+ | €0.247 |
| 5010+ | €0.242 |
| 10005+ | €0.237 |
| 20010+ | €0.232 |
Price for:Each
Minimum: 15
Multiple: 15
€10.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015364
Order Code4587349
Technical Datasheet
Thread SizePG21
MaterialNylon (Polyamide)
Locknut Plating-
Thickness6mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
PG21
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
6mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00324