Print Page
Image is for illustrative purposes only. Please refer to product description.
395 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €1.980 |
75+ | €1.320 |
150+ | €1.100 |
250+ | €0.899 |
500+ | €0.707 |
1500+ | €0.693 |
2500+ | €0.679 |
5000+ | €0.665 |
Price for:Each
Minimum: 5
Multiple: 5
€9.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015352
Order Code4587335
Technical Datasheet
Thread SizeM40 x 1.5
MaterialNylon (Polyamide)
Locknut Plating-
Thickness7mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Thread Size
M40 x 1.5
Locknut Plating
-
Product Range
-
Material
Nylon (Polyamide)
Thickness
7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0068