Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €32.770 |
5+ | €31.160 |
10+ | €29.040 |
25+ | €25.930 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€32.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015292
Order Code4632861
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6.35mm
Mount ColourBlack
Mount MaterialNylon 6.6 HS/HIR UV (Polyamide 6.6 HS/HIR UV) (Heat Stabilised)/(High Impact Modified) UV Resistant
Length35.69mm
Width18.52mm
Height17.35mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
35.69mm
Height
17.35mm
SVHC
To Be Advised
Mounting Hole Dia
6.35mm
Mount Material
Nylon 6.6 HS/HIR UV (Polyamide 6.6 HS/HIR UV) (Heat Stabilised)/(High Impact Modified) UV Resistant
Width
18.52mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163976