Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015251
Order Code4574379
Product RangeMulticomp Pro Terminal Blocks
Technical Datasheet
3,198 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.350 |
| 5+ | €0.995 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015251
Order Code4574379
Product RangeMulticomp Pro Terminal Blocks
Technical Datasheet
Pitch Spacing8mm
No. of Positions1Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage450V
Product RangeMulticomp Pro Terminal Blocks
SVHCNo SVHC (27-Jun-2024)
Product Overview
Compact and reliable, this 1-pole pluggable terminal block features a PUSH-IN spring connection for quick, tool-free wiring. Suitable for both solid and flexible conductors, it ensures stable electrical performance in compact installations. Ideal for control panels, automation systems, and power distribution, this terminal block delivers secure, space-saving, and efficient connectivity.
- Connection method: Push-in spring connection
- Pitch: 8 mm
- Conductor size: 0.2–2.5 mm² / 22–12 AWG
- Strip length: 10 mm
- Rated voltage: up to 450 V
- Rated current: up to 24 A
Applications
Electrical and Electronics, Installations, Cable & Wire Protection, Routing, Factory Automation, Power Management
Technical Specifications
Pitch Spacing
8mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
Multicomp Pro Terminal Blocks
No. of Positions
1Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
450V
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02